Phoenix Contact 14246, 1.5 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 494-617
- Mfr. Part No.:
- 1424621
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-617
- Mfr. Part No.:
- 1424621
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, IEC 61076-2-111, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, RoHS, UL 758/1581 | |
| Cable CSA | 5 x 1.5 mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14246 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, IEC 61076-2-111, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, RoHS, UL 758/1581 | ||
Cable CSA 5 x 1.5 mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14246 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is expertly designed for reliable power supply applications. This high-quality, 5-position cable features a robust PVC construction in a sophisticated grey RAL 7001 finish, ensuring durability and efficient performance under varied conditions. Thanks to its L coding, this cable provides unmatched protection against mismatching, promoting safety and efficiency in installations. With a cable length of 1.5 metres, its ideally suited for direct current applications up to 12 A and 63 V. An essential component for automation and control systems, this power cable expertly interfaces with M12 connectors, making it a versatile addition to any electrical setup. The product guarantees consistent performance, even in challenging environments, supported by its comprehensive compliance with industry standards, thus affirming its place in professional settings.
Engineered for direct current power supply applications
Features a strong shielding design to reduce interference
Robust PVC insulation helps withstand harsh environmental conditions
Designed to meet strict international standards for safety and reliability
Compatible with a range of M12 connectors for versatile use
Compact design facilitates easy installation in tight spaces
Excellent mechanical properties allow for a high number of insertion cycles
Provides superior conductivity with high quality material selection
Environmentally friendly construction aligns with modern sustainability efforts
