Phoenix Contact SAC, 1.5 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-530
Mfr. Part No.:
1414852
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Jacket Material

Polyvinyl Chloride

Outside Diameter

10.1 mm

Voltage

63 V

Minimum Operating Temperature

80°C

Cable CSA

2.5 mm²

Standards/Approvals

RoHS Compliant, IEC 61076-2-111

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact power cable is designed for efficient power supply and connectivity solutions in various industrial applications. It is constructed from high-quality PVC with a grey finish, it ensures both durability and reliability in performance. The angled M12 plug with L-coding facilitates seamless integration into existing systems. This product is ideal for direct current applications, supporting voltage up to 63 V and current ratings of up to 16 A, making it a versatile choice for demanding environments. Enhanced electrical properties, including a high insulation resistance, ensure safety and effectiveness, while the cable's robust construction allows it to withstand a range of ambient temperatures, from -40 °C to 80 °C. The easy installation and exceptional performance characteristics make this power cable a preferred solution for professionals seeking reliable connectivity in automation and control cabinet applications.

Offers a secure 5 position configuration for reliable power transmission

Accommodates bending cycles up to 2,000,000 for extensive flexibility

Prevents mismatching with a special L coding feature

High insulation resistance of over 100 MOhm guarantees safety

Compatible with a variety of compatible accessories to enhance utility