Phoenix Contact 14250, 1.5 m 4 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 488-445
- Mfr. Part No.:
- 1425045
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-445
- Mfr. Part No.:
- 1425045
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Outside Diameter | 7.55 mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 4 x 1.5 mm² | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, IEC 61076-2-111 | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Outside Diameter 7.55 mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 4 x 1.5 mm² | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, IEC 61076-2-111 | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered to deliver reliable performance in demanding applications. Designed for power supply, this 4-position cable is constructed from high-quality PVC with a distinctive black-grey RAL 7021 finish. Featuring a straight M12 plug with L-coding, it ensures seamless connectivity while safeguarding against mismatching. The cable length of 1.5 meters makes it ideal for various setups, providing flexibility without compromising strength. With the ability to handle direct current up to 12 A and 63 V, this power cable excels in a multitude of environments, from industrial automation to electric vehicle charging systems, combining robust engineering with adaptability.
Suitable for a range of applications, ensuring versatility
Maintains excellent performance in harsh environments
Features a compact design, optimising space in installations
Supports high current and voltage applications with ease
