Phoenix Contact 5-105/M12FRL, SAC-4P- 1 Unshielded 4 x 1.5 mm² 4 Core Power Cable, Black/Grey Polyurethane PUR, 1.5m
- RS Stock No.:
- 488-443
- Mfr. Part No.:
- 1425037
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-443
- Mfr. Part No.:
- 1425037
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cross Sectional Area | 4 x 1.5 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Black/Grey | |
| Length | 1.5m | |
| Armoured | No | |
| Cable Type | Unshielded | |
| Sheath Material | Polyurethane PUR | |
| Maximum Operating Temperature | +80°C | |
| Series | 5-105/M12FRL, SAC-4P- 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cross Sectional Area 4 x 1.5 mm² | ||
Number of Cores 4 | ||
Sheath Colour Black/Grey | ||
Length 1.5m | ||
Armoured No | ||
Cable Type Unshielded | ||
Sheath Material Polyurethane PUR | ||
Maximum Operating Temperature +80°C | ||
Series 5-105/M12FRL, SAC-4P- 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for reliable and efficient power supply applications. This robust cable features a 4-position configuration, ensuring versatility in connectivity with its angled M12 socket type. Engineered with a PUR halogen-free outer sheath in a sleek black-grey finish, this cable provides an excellent balance of durability and flexibility. Its carefully crafted design supports a nominal current of 12 A and operates at a voltage of up to 63 V DC, making it a dependable choice for various industrial settings.
Tested for dynamic load capacity, supporting high-frequency bending and torsion
Robust construction guarantees longevity even in rigorous conditions
UL and cUL certifications validate its adherence to safety standards
A lightweight design that simplifies handling and installation
Related links
- Phoenix Contact 0-105/M12FRL Black/Grey Polyurethane PUR, 3m
- Phoenix Contact 0-105/M12FRL Black/Grey Polyurethane PUR, 5m
- Phoenix Contact 5-PUR/M12FRL Black/Grey Polyurethane PUR, 1.5m
- Phoenix Contact 5-105 Black/Grey Polyurethane PUR, 1.5m
- Phoenix Contact 5-PUR Black/Grey Polyurethane PUR, 1.5m
- Phoenix Contact 5-105/FSL Black/Grey Polyurethane PUR, 1.5m
- Phoenix Contact 0-105/M12FRL Black/Grey Polyurethane PUR, 10m
- Phoenix Contact 0-PUR/M12FRL Black/Grey Polyurethane PUR, 10m
