Phoenix Contact 14250, 5 m 4 Core Power Cable, Black, Grey Polyurethane 80 °C
- RS Stock No.:
- 488-319
- Mfr. Part No.:
- 1425071
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-319
- Mfr. Part No.:
- 1425071
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Outside Diameter | 8.8 mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Cable CSA | 4 x 2.5 mm² | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Series | 14250 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Outside Diameter 8.8 mm | ||
Jacket Material Polyurethane | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Cable CSA 4 x 2.5 mm² | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
Series 14250 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is expertly designed to meet the demands of modern industrial applications. With a robust, halogen-free PUR sheath, it ensures both durability and safety in challenging environments. This power cable offers a reliable connection for direct current applications up to 16 A and 63 V, making it suitable for a variety of automation and control systems. The angled M12 plug facilitates ease of installation, while the flexible cable design allows for dynamic bending and torsion, ensuring longevity and efficient performance. Its environmentally friendly materials comply with stringent regulations, thereby reinforcing commitment to sustainability while delivering outstanding electrical performance.
Wide operational temperature range ensures versatility in diverse environments
Electrical properties ensure high insulation resistance for safer usage
Easily identifiable coding reduces risk of mismatched connections
Optimised for use in both flexible and fixed installations without compromising performance
