Phoenix Contact SAC, 10 m 5 Core Power Cable, Grey Polyurethane 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
483-163
Mfr. Part No.:
1424604
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

10m

Outside Diameter

9.1mm

Jacket Material

Polyurethane

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed, EAC, cUL Listed, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-1-2, IEC 61076-2-111, DIN EN 50267-2-1

Cable CSA

1.5mm²

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

Series

SAC

The Phoenix Contact Power Cable is engineered for reliability and performance, designed specifically to meet the demanding needs of automation systems. Offering a robust, halogen-free construction, it is perfectly suited for applications requiring high flexibility and high-performance connections. The cabling features 5 positions and is coated in a subtle grey that adheres to RAL 7001 standards, providing both aesthetic appeal and durability. Built for compatibility with M12 connectors, this cable supports direct current up to 12 A with a rated voltage of 63 V. Its mechanical properties ensure that it can withstand considerable wear and tear, making it an ideal choice for industrial environments. From agriculture to automotive, the versatility of this cable makes it a key component in modern electrical installations.

Designed for high performance industrial applications

Compatible with M12 connectors for seamless integration

Halogen free material ensures safety in case of fire

Offers excellent resistance to mechanical wear for long term use

Optimised for flexibility to suit various installation needs

Ability to operate across a wide temperature range for diverse environments

Supports a high number of insertion cycles to enhance durability

Environmental compliance adhering to EU RoHS standards

Suitable for a variety of sectors including agriculture automotive and automation