- RS Stock No.:
- 196-8579
- Mfr. Part No.:
- 100LBL
- Brand:
- HPM
Discontinued product
- RS Stock No.:
- 196-8579
- Mfr. Part No.:
- 100LBL
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HPM CD100L series is a flexible PVC covered plug tops with cord locking nut and screwed clamps terminals.
Easy to wire
Enables appliances and tools to be dedicated to powerpoints with same configuration
Clamps figure 8 wiring tight in place
Enables appliances and tools to be dedicated to powerpoints with same configuration
Clamps figure 8 wiring tight in place
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | Australia |
Current Rating | 10A |
Number of USB Sockets | 0 |
Voltage Rating | 250 V |
Colour | Black |
Gender | Male |