Honeywell 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 53C11K
- RS Stock No.:
- 831-6678
- Mfr. Part No.:
- 53C11K
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-6678
- Mfr. Part No.:
- 53C11K
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 50.8mm | |
| Shaft Diameter | 50.8 mm | |
| Series | 53C | |
| Actuator Type | Slotted Shaft | |
| Tolerance | ±10% | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 50.8mm | ||
Shaft Diameter 50.8 mm | ||
Series 53C | ||
Actuator Type Slotted Shaft | ||
Tolerance ±10% | ||
