Vishay 1kΩ Rotary Potentiometer 2-Gang Panel Mount, P11S2V0FLSY00D0048
- RS Stock No.:
- 790-4344P
- Mfr. Part No.:
- P11S2V0FLSY00D0048
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied in a bag)*
$158.40
(exc. GST)
$174.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | $15.84 |
| 50 - 99 | $14.40 |
| 100 - 249 | $13.59 |
| 250 + | $9.55 |
*price indicative
- RS Stock No.:
- 790-4344P
- Mfr. Part No.:
- P11S2V0FLSY00D0048
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 2 | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Element Material | Cermet | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Shaft Diameter | 6 mm | |
| Actuator Type | Slotted Shaft | |
| Series | P11S | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 2 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Element Material Cermet | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Shaft Diameter 6 mm | ||
Actuator Type Slotted Shaft | ||
Series P11S | ||
Non Compliant
