- RS Stock No.:
- 729-3417
- Mfr. Part No.:
- RK09L1140A5E
- Brand:
- Alps Alpine
- RS Stock No.:
- 729-3417
- Mfr. Part No.:
- RK09L1140A5E
- Brand:
- Alps Alpine
Legislation and Compliance
Product Details
9mm Snap-In Metal Shaft
Single-unit and Dual-unit types suit a variety of controls
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers
Approvals
M9 hexagonal nut and a flat washer.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.05W |
Electrical Taper | Logarithmic |
Mounting Type | Through Hole |
Termination Style | Pin |
Shaft Length | 12.5mm |
Shaft Diameter | 6 mm |
Tolerance | ±20% |
Series | RK09L |
Actuator Type | Flatted Shaft |