- RS Stock No.:
- 729-3401
- Mfr. Part No.:
- RK09L1120A2S
- Brand:
- Alps
- RS Stock No.:
- 729-3401
- Mfr. Part No.:
- RK09L1120A2S
- Brand:
- Alps
Legislation and Compliance
Product Details
9mm Snap-In Metal Shaft
Single-unit and Dual-unit types suit a variety of controls
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers
Horizontal and Vertical types
Flat type shaft
Applications in personal audio and home appliances
Logarithmic Potentiometers
Approvals
M9 hexagonal nut and a flat washer.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Logarithmic |
Maximum Resistance | 10kΩ |
Number of Turns | 1 |
Power Rating | 0.05W |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Diameter | 6 mm |
Tolerance | ±20% |
Series | RK09L |