Nidec Components 5kΩ Rotary Conductive Plastic Potentiometer 3-Turns Panel Mount, MC1003-000-502

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
602-3756
Mfr. Part No.:
MC1003-000-502
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Turns

3

Power Rating

19/100W

Electrical Taper

Linear

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

3 mm

Tolerance

±20%

COO (Country of Origin):
JP