- RS Stock No.:
- 263-3191
- Mfr. Part No.:
- RK11K1140A3L
- Brand:
- Alps Alpine
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$4.38
(exc. GST)
$4.82
(inc. GST)
Units | Per unit |
1 - 24 | $4.38 |
25 - 99 | $4.29 |
100 - 499 | $4.21 |
500 - 999 | $4.14 |
1000 + | $4.06 |
- RS Stock No.:
- 263-3191
- Mfr. Part No.:
- RK11K1140A3L
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
11mm Snap-In Insulated Shaft
General purpose, low profile
Horizontal and vertical mount options
Linear and logarithmic versions
Insert moulded to prevent flux build-up
PCB and panel mountable
Insulated plastic shaft with end slot and flat
Operating temperature: -10 → +60°C
300° rotation
±20% tolerance
Horizontal and vertical mount options
Linear and logarithmic versions
Insert moulded to prevent flux build-up
PCB and panel mountable
Insulated plastic shaft with end slot and flat
Operating temperature: -10 → +60°C
300° rotation
±20% tolerance
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.05W |
Electrical Taper | Linear |
Element Material | Carbon |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Length | 27.5mm |
Shaft Diameter | 6 mm |
Series | RK11K |
Tolerance | ±20% |
Actuator Type | Flatted Shaft |
Related links
- Alps Alpine 10kΩ Rotary Potentiometer Through Hole, RK09K1130081
- Alps Alpine 10kΩ Rotary Potentiometer Through Hole, RK09K1110A0J
- Alps Alpine 10kΩ Rotary Potentiometer Through Hole, RK09K1130AP5
- Alps Alpine 10kΩ Rotary Potentiometer Through Hole, RK09K1130A8G
- Alps Alpine Rotary Potentiometer 1-Gang Panel Mount, RK11K1140A3L
- Alps Alpine 10kΩ Rotary Potentiometer Through Hole, RK09D1130C2P
- Alps Alpine 10kΩ Rotary Potentiometer Through Hole, RK09K1130AH1
- Alps Alpine 10kΩ Rotary Potentiometer Through Hole, RK09K1130A6S