Schneider Electric 4700Ω Potentiometer, XKZA15047
- RS Stock No.:
- 211-2839
- Mfr. Part No.:
- XKZA15047
- Brand:
- Schneider Electric
- RS Stock No.:
- 211-2839
- Mfr. Part No.:
- XKZA15047
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Resistance | 4700Ω | |
| Tolerance | ±1% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Resistance 4700Ω | ||
Tolerance ±1% | ||
RoHS Status: Not Applicable
The Schneider Electric potentiometers are units designed to control hoisting and materials handling equipment by grouping their electrical circuits. They comprise adaptable sub-assemblies that enable the construction of many different versions. Used in association with automation system equipment, they ensure the starting, acceleration and braking of the drive motors. They are designed for fitting into portable controller stations or controller desks. The mounting is dust and damp protected.
Compact and fully configurable unit
For control of materials handling equipment, public work cranes
REACh free of SVHC
Mercury free
For control of materials handling equipment, public work cranes
REACh free of SVHC
Mercury free

