Nidec Components M 5kΩ Rotary Potentiometer 3-Turns 1-Gang, M-1303 5K
- RS Stock No.:
- 182-5662
- Mfr. Part No.:
- M-1303 5K
- Brand:
- Copal Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-5662
- Mfr. Part No.:
- M-1303 5K
- Brand:
- Copal Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Copal Electronics | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 3 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Termination Style | Solder | |
| Shaft Length | 10mm | |
| Shaft Diameter | 3 mm | |
| Series | M | |
| Tolerance | ±5% | |
| Select all | ||
|---|---|---|
Brand Copal Electronics | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Number of Turns 3 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Termination Style Solder | ||
Shaft Length 10mm | ||
Shaft Diameter 3 mm | ||
Series M | ||
Tolerance ±5% | ||
Line up includes products ranging from 3 to 10 turns
Cost effective in house comparison
Dial can be attached (M-22 series only)
Cost effective in house comparison
Dial can be attached (M-22 series only)
