CTS 26 50 Ω Linear Potentiometer 1-Turns 1-Gang Surface, 026TB32R500B1A1
- RS Stock No.:
- 179-0672
- Mfr. Part No.:
- 026TB32R500B1A1
- Brand:
- CTS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-0672
- Mfr. Part No.:
- 026TB32R500B1A1
- Brand:
- CTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Potentiometer Type | Linear | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50Ω | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 5W | |
| Electrical Taper | Linear | |
| Mount Type | Surface | |
| Termination Style | Solder Lug | |
| Shaft Length | 25.4mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Height | 23.8mm | |
| Length | 37.3mm | |
| Depth | 22.2mm | |
| Actuator Type | Round Shaft | |
| Series | 26 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Potentiometer Type Linear | ||
Product Type Potentiometer | ||
Maximum Resistance 50Ω | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 5W | ||
Electrical Taper Linear | ||
Mount Type Surface | ||
Termination Style Solder Lug | ||
Shaft Length 25.4mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Height 23.8mm | ||
Length 37.3mm | ||
Depth 22.2mm | ||
Actuator Type Round Shaft | ||
Series 26 | ||
Tolerance ± 20% | ||
CTS's potentiometers are constructed with carbon composition, conductive plastic, or wire wound elements, and are capable of operating in rugged environments and wide temperature ranges. Some have an operational life up to 3 million cycles. With decades of experience in developing and manufacturing these reliable products we offer a broad range of standard configurations as well as custom solutions to meet the demands of your application.
Dust-proof construction
5 watt power rating
Superior resistance stability in temperature
and environment change
Tandem constructions available
Bushing or twist tab mounting
Available with pull-push and rotary
power switches
Precision linearity
Related links
- CTS 026 500Ω Linear Potentiometer Panel Mount, 026TB32R501B1A1
- CTS 026 100Ω Linear Potentiometer Panel Mount, 026TB32R101B1B1
- Honeywell 2.5kΩ Linear Linear Potentiometer Panel Mount, RV6NAYSD252A
- RS PRO 500Ω Linear Wirewound Potentiometer Panel Mount
- RS PRO 25Ω Linear Wirewound Potentiometer Panel Mount
- RS PRO 250Ω Linear Wirewound Potentiometer Panel Mount
- RS PRO 10Ω Linear Wirewound Potentiometer Panel Mount
- RS PRO 100Ω Linear Wirewound Potentiometer Panel Mount
