Vishay Hall Effect Sensor, Analogue Output, 5 V dc 5V
- RS Stock No.:
- 168-0002
- Mfr. Part No.:
- 981HE2B1WA1F16
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$1,000.20
(exc. GST)
$1,100.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $100.02 | $1,000.20 |
| 20 - 30 | $98.273 | $982.73 |
| 40 + | $96.47 | $964.70 |
*price indicative
- RS Stock No.:
- 168-0002
- Mfr. Part No.:
- 981HE2B1WA1F16
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analogue | |
| Terminal Type | Lead Wire | |
| Maximum DC Voltage | 5V dc | |
| Maximum Supply Voltage | 5V | |
| Switching Frequency | 1kHz | |
| Minimum Operating Temperature | -45°C | |
| Length | 16mm | |
| Width | 24mm | |
| Series | 981 HE | |
| Standards/Approvals | EN 60068-2-6, IEC 62132-2 part 2 (level A), EN 61000-6-4 (level A), EN 61000-4-8 (level A), EN 61000-4-2, EN 60068-2-7 | |
| IP Rating | IP50 | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Thermoplastic | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Hall Effect Sensor | ||
Output Type Analogue | ||
Terminal Type Lead Wire | ||
Maximum DC Voltage 5V dc | ||
Maximum Supply Voltage 5V | ||
Switching Frequency 1kHz | ||
Minimum Operating Temperature -45°C | ||
Length 16mm | ||
Width 24mm | ||
Series 981 HE | ||
Standards/Approvals EN 60068-2-6, IEC 62132-2 part 2 (level A), EN 61000-6-4 (level A), EN 61000-4-8 (level A), EN 61000-4-2, EN 60068-2-7 | ||
IP Rating IP50 | ||
Maximum Operating Temperature 125°C | ||
Housing Material Thermoplastic | ||
Reverse Polarity Protection Yes | ||
Throttle Position Sensor
Vishay 981 HE series throttle position sensors feature Hall Effect technology giving the Ability to perform in conditions involving high-frequency vibrations up to 20 G and shocks up to 50 G over a temperature range of −45 °C to +125 °C, providing a strong advantage over other technologies. The sensor is optimized for foot pedal position sensors, throttle position sensors, steering position sensors, drive-by-wire, lift and Shuttle position sensors, tilt control and tilt positioning feedback, and suspension system position sensors in marine, avionics, fork lift trucks, farm equipment, cranes, and automotive applications.
Accurate linearity down to ±0.5%
Easy mounting principle
Non contacting technology: Hall Effect
Supply Voltage 5Vdc (10mA typ.)
Model dedicated to all applications in harsh environments
Output Wires
Position Sensors
Related links
- Vishay Hall Effect Sensor 5 V dc 5 V
- Variohm Group Hall Effect Sensor Bolt Mount 5 V dc 5.5 V
- Variohm Group Hall Effect Sensor Bolt Mount 5 V dc 5 V
- Vishay Hall Effect Sensor Flange Block Body, 20 V dc 5 V dc
- Vishay Hall Effect Sensor Panel 20 V 5 V
- Variohm Group Hall Effect Sensor Screw 5 V dc 5 V
- Variohm Group Hall Effect Sensor Screw 5 V dc 5.5 V
- Okdo Sound Sensor, Analogue Output 5 V 5 V
