PIHER SENSORS AND CONTROLS S.S.A PT 15 Carbon Through Hole Potentiometer, PT15GV24-474A2020

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
640-798
Distrelec Article No.:
302-44-868
Mfr. Part No.:
PT15GV24-474A2020
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Potentiometer Type

Carbon Through Hole

Product Type

Potentiometer

Power Rating

0.25W

Minimum Operating Temperature

-25°C

Pin Count

3

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

PT 15

Tolerance ±

30%