PIHER SENSORS AND CONTROLS S.S.A PT 10 Trimmer Potentiometer, PT10MH02-253A2020-S

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.60

(exc. GST)

$0.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24$0.60
25 - 99$0.53
100 - 499$0.48
500 +$0.38

*price indicative

RS Stock No.:
640-789
Distrelec Article No.:
302-44-852
Mfr. Part No.:
PT10MH02-253A2020-S
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Potentiometer

Potentiometer Type

Trimmer

Power Rating

0.15W

Pin Count

3

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

PT 10

Tolerance ±

30%