Atoms 6.35mm Black, Chrome Potentiometer Knob for 6.35mm Shaft Splined, 90-67331H
- RS Stock No.:
- 107-6884
- Mfr. Part No.:
- 90-67331H
- Brand:
- Atoms
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$28.40
(exc. GST)
$31.24
(inc. GST)
- RS Stock No.:
- 107-6884
- Mfr. Part No.:
- 90-67331H
- Brand:
- Atoms
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atoms | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 6.35mm | |
| Shaft Type | Circular | |
| Knob Height | 25mm | |
| Body Colour | Black, Chrome | |
| Indicator Colour | Black | |
| Model | Model 80 | |
| Knob Type | Dial | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Atoms | ||
Shaft Size 6.35mm | ||
Knob Diameter 6.35mm | ||
Shaft Type Circular | ||
Knob Height 25mm | ||
Body Colour Black, Chrome | ||
Indicator Colour Black | ||
Model Model 80 | ||
Knob Type Dial | ||
Material Plastic | ||
- COO (Country of Origin):
- FR
BF 80 Series Single-turn Control Knobs
Control knobs for single-turn potentiometers with a 6.35 mm or 6 mm shaft.
No window or guides.
Feature a highly effective brake.
No window or guides.
Feature a highly effective brake.


