Atoms 28mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, CT 26 6A
- RS Stock No.:
- 107-4771
- Mfr. Part No.:
- CT 26 6A
- Brand:
- Atoms
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$324.80
(exc. GST)
$357.28
(inc. GST)
- RS Stock No.:
- 107-4771
- Mfr. Part No.:
- CT 26 6A
- Brand:
- Atoms
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atoms | |
| Shaft Size | 6.35mm | |
| Shaft Type | Circular | |
| Knob Diameter | 28mm | |
| Knob Height | 31.5mm | |
| Body Colour | Chrome | |
| Indicator Colour | Black | |
| Model | Model 26 | |
| Material | Derlin | |
| Knob Type | Dial | |
| Select all | ||
|---|---|---|
Brand Atoms | ||
Shaft Size 6.35mm | ||
Shaft Type Circular | ||
Knob Diameter 28mm | ||
Knob Height 31.5mm | ||
Body Colour Chrome | ||
Indicator Colour Black | ||
Model Model 26 | ||
Material Derlin | ||
Knob Type Dial | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
CT 26-6A Precision Dial Knob
This Atoms branded precision dial knob is for use with precision potentiometers. It features a highly accurate internal counting dial with easy-to-read numerals and is also fitted with a locking brake. Simple to install, this counting dial is accurate within 1/500 of a turn.
Supplied with
1 screw and 1 positioning plate.


