Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Sensor ICs
Motion Sensor ICs
Alps Alpine Through Hole Position Sensor, 3-Pin
RS Stock No.:
172-3008
Mfr. Part No.:
RD708A029A
Brand:
Alps Alpine
View this category
Discontinued product
RS Stock No.:
172-3008
Mfr. Part No.:
RD708A029A
Brand:
Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Exclusive for headlight angle detection with high accuracy and space-saving design
Attribute
Value
Sensor Type
Position Sensors
Mounting Type
Through Hole
Maximum Operating Supply Voltage
12 V
Pin Count
3
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C