- RS Stock No.:
- 863-7023
- Mfr. Part No.:
- Protag PAC3760DL Kit
- Brand:
- Protag
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$2,549.00
(exc. GST)
$2,803.90
(inc. GST)
Units | Per unit |
1 + | $2,549.00 |
- RS Stock No.:
- 863-7023
- Mfr. Part No.:
- Protag PAC3760DL Kit
- Brand:
- Protag
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ProTag PAC3760 DL Kit (AUS / NZ Version)
The PAC3760 DL includes download of test results to any spreadsheet or database program, no special software required. The PAC3760 DL conducts earth bond, insulation, polarity, portable RCD tests and fixed RCD tests, as well as Leakage Current Tests for Class I and Class II appliances and 3 phase appliances with optional adaptors.
ProTag PAC3760 DL
Display LCD
Indication PASS/FAIL and Measured Values
Operation 6 Push Button
Insulation test: Test Range 500V DC, 1Mohm at rated mains supply, Pass Level 1Mohm
Earth continuity test: Test Current 200mA, Pass Level 1ohm
Leakage test: Output Voltage 240V AC, Pass Level Class I 5mA, Class II 1mA
Single push button operation
Battery and mains powered
Pass/Fail indication and actual readings
Senses an IEC or extension lead and conducts a polarity test
Detects if the appliance under test is not switched "On"
10mA and 30mA portable and fixed RCD trip time tests
In-Built isolation transformer
Stores 999 test results and downloads CSV file
The PAC3760 DL is fully compliant to the AS/NZS3760:2010 standard
Indication PASS/FAIL and Measured Values
Operation 6 Push Button
Insulation test: Test Range 500V DC, 1Mohm at rated mains supply, Pass Level 1Mohm
Earth continuity test: Test Current 200mA, Pass Level 1ohm
Leakage test: Output Voltage 240V AC, Pass Level Class I 5mA, Class II 1mA
Single push button operation
Battery and mains powered
Pass/Fail indication and actual readings
Senses an IEC or extension lead and conducts a polarity test
Detects if the appliance under test is not switched "On"
10mA and 30mA portable and fixed RCD trip time tests
In-Built isolation transformer
Stores 999 test results and downloads CSV file
The PAC3760 DL is fully compliant to the AS/NZS3760:2010 standard
PAC-OPT Thermal Printer
The Optima printer uses a serial port connection to the PAT tester but is powered by a Li-Ion battery, so the printer is portable and does not require connection to mains power
Printing functionality is Plug N Print and allows customers to purchase the systems off-the-shelf without the need for time consuming logo/system customisation
Printing functionality is Plug N Print and allows customers to purchase the systems off-the-shelf without the need for time consuming logo/system customisation
Supplied with
Padded carry case, earth bond clip, IEC adaptor, mains supply test lead and PAC-OPT Thermal Printer.
Specifications
Attribute | Value |
---|---|
Tester Type | Pass/Fail PAT |
Test Type | Class I, Class II |
Download | Yes |
Power Source | Mains |
Weight | 800g |
Height | 55mm |
Length | 265mm |
Model Number p | PAC3760 DL AU |
Width | 110mm |