- RS Stock No.:
- 123-5166
- Mfr. Part No.:
- C44PKGR6150AASJ
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 123-5166
- Mfr. Part No.:
- C44PKGR6150AASJ
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C44P/C20A Polypropylene Film Capacitors
KEMET C44P/C20A series film capacitors are constructed from polypropylene metallised film housed in a cylindrical aluminium can. The can is oil filled and features high torque screw terminals and a plastic insulator. These film capacitors also include an overpressure safety device.
Features and benefits
High peak current capability
Long life span
Self-healing
Overpressure safety device
Product Applications
Suitable applications for C44P/C20A film capacitors include power factor correction, AC harmonic filtering and commutation.
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 1 kV dc, 440 V ac |
Mounting Type | Screw Mount |
Tolerance | ±5% |
Series | C44P |
Lead Pitch | 28mm |
Lead Length | 40mm |
Height | 247mm |
Equivalent Series Resistance | 2.8 mΩ @ 10 kHz |
Dimensions | 65 (Dia.) x 247mm |
Dielectric | Polypropylene |
Maximum Operating Temperature | +70°C |
Dissipation Factor | <lteq/>0.0002% |
Minimum Operating Temperature | -25°C |
Lead Diameter | 20mm |
Package/Case | G |