Nichicon 150μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 763-9582
- Mfr. Part No.:
- PCX1C151MCL1GS
- Brand:
- Nichicon
Price (ex. GST) Each
$3.78
(exc. GST)
$4.16
(inc. GST)
On back order for despatch 22/01/2025, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 - 124 | $3.78 |
125 - 249 | $3.68 |
250 + | $3.60 |
- RS Stock No.:
- 763-9582
- Mfr. Part No.:
- PCX1C151MCL1GS
- Brand:
- Nichicon
- COO (Country of Origin):
- JP
Related links
- Nichicon 150μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 33μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 68μF Surface Mount Polymer Capacitor, 16V dc
- AVX 10μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 220μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 470μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 150μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 16V dc