- RS Stock No.:
- 184-7961
- Mfr. Part No.:
- TCTAL0J107M8R
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-7961
- Mfr. Part No.:
- TCTAL0J107M8R
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
By employing the bottom electrode structure, ROHM's chip tantalum capacitors (TCT series) are featured with large capacitance and low profile.
Small and low profile
Large Capacitance
Low ESR
Large Capacitance
Low ESR
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 100µF |
Voltage | 6.3V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 3Ω |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.1mm |
Maximum Operating Temperature | +125°C |
Dimensions | 3.2 x 1.6 x 1.1mm |
Series | TCT |
Dissipation Factor | 34% |
Leakage Current | 6.3 μA |
Polarised | Polar |
Minimum Operating Temperature | -55°C |