- RS Stock No.:
- 182-0036
- Mfr. Part No.:
- TCJD227M006R0012
- Brand:
- KYOCERA AVX
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$3.73
(exc. GST)
$4.10
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $3.73 | $18.65 |
25 - 95 | $3.046 | $15.23 |
100 - 245 | $2.216 | $11.08 |
250 + | $1.886 | $9.43 |
*price indicative
- RS Stock No.:
- 182-0036
- Mfr. Part No.:
- TCJD227M006R0012
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 100V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 17 SMD case sizes with J-lead terminations, maximum operating temperature up to 125 degrees Celsius. polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. Lead-free, halogen free m.compound.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Lower ESR
3x re flow 260°C compatible
CV range: 0.47-470μF / 2.5-125V
19 case sizes available
Typical Applications
Smart phone
Tablets
Notebook
LCD TV
Power supplies
Benign failure mode under recommended use conditions
Lower ESR
3x re flow 260°C compatible
CV range: 0.47-470μF / 2.5-125V
19 case sizes available
Typical Applications
Smart phone
Tablets
Notebook
LCD TV
Power supplies
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 220µF |
Dielectric Material Family | Tantalum |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 (7343-31) |
Equivalent Series Resistance | 12mΩ |
Lead Pitch | 4.4mm |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Maximum Operating Temperature | +105°C |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TCJ |
Electrolyte Type | Solid |
Leakage Current | 132 μA |
Dissipation Factor | 6% |
Minimum Operating Temperature | +25°C |
Polarised | Polar |
Related links
- KYOCERA AVX 220μF Surface Mount Polymer Capacitor, 6.3V dc
- KYOCERA AVX 10μF Surface Mount Polymer Capacitor, 6.3V dc
- KYOCERA AVX 150μF Surface Mount Polymer Capacitor, 6.3V dc
- KYOCERA AVX 47μF Surface Mount Polymer Capacitor, 6.3V dc
- KYOCERA AVX 100μF Surface Mount Polymer Capacitor, 6.3V dc
- KYOCERA AVX 33μF Surface Mount Polymer Capacitor, 6.3V dc
- KYOCERA AVX 68μF Surface Mount Polymer Capacitor, 6.3V dc
- KYOCERA AVX 330μF Surface Mount Polymer Capacitor, 6.3V dc