Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Polymer Capacitors
NIC Components 470μF Surface Mount Polymer Capacitor, 2.5V dc
RS Stock No.:
169-3528
Mfr. Part No.:
NTP477M2.5TRV(6)F
Brand:
NIC Components
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
169-3528
Mfr. Part No.:
NTP477M2.5TRV(6)F
Brand:
NIC Components
Technical data sheets
Legislation and Compliance
Product Details
Specifications
NTP Series Surface Mount Polymer-Tantalum Capacitor Data Sheet
RoHS Certificate of Compliance
Statement of conformity
NTP Series
Attribute
Value
Technology
Polymer
Capacitance
470µF
Dielectric Material Family
Tantalum
Voltage
2.5V dc
Mounting Type
Surface Mount
Package/Case
7343
Equivalent Series Resistance
6mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Maximum Operating Temperature
+105°C
Height
1.9mm
Dimensions
7.3 x 4.3 x 1.9mm
Series
NTP
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
3 μA