- RS Stock No.:
- 144-1506
- Mfr. Part No.:
- TCJC106M035R0200
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 144-1506
- Mfr. Part No.:
- TCJC106M035R0200
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TCJ Series
Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C
AVX offers a broad range of conductive polymer solid electrolytic capacitors, targeting general and specific market requirements. Typical features like high capacitance in small and low profile, low ESR, stability of performance in time, benign failure mode under recommended use conditions, make them a good choice in applications like smartphones, tablets, PCs, telecommunication, SSD and also industrial, automotive, defense and aerospace.They are the first to market with several new polymer technologies such as the highest voltage in the industry, over 100Vr (Elektra award 2010), smallest case size 0603, 0805, highest reliability polymer in hermetically sealed package with 10 000 hrs life (Elektra award 2015) and highest energy density Joules / cc.AVX polymers are available in a wide variety of technologies like low profile, high CV, high energy, low ESR in both J-lead and facedown (undertab) designs in product series targeting commercial, industrial, aerospace and automotive (AEC-Q200) requirements.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials. Their polymer capacitors are environmentally friendly, lead-free, halogen free and RoHS compliant.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Lower ESR
3x reflow 260°C compatible
Benign failure mode under recommended use conditions
Lower ESR
3x reflow 260°C compatible
AVX surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 100V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial , networking and other applications. The series offers a wide range of capacitance with industry standard J-lead terminations, maximum operating temperature up to +125°C. Polymer capacitors standard derating rules are 10% for low voltage products, 20% for high voltage ones. Lead-free, halogen free compound, RoHS compliant components.
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 10µF |
Voltage | 35V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | 2312 |
Equivalent Series Resistance | 200mΩ |
Lead Pitch | 2.9mm |
Tolerance | ±20% |
Length | 6mm |
Depth | 3.2mm |
Maximum Operating Temperature | +105°C |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TCJ |
Electrolyte Type | Solid |
Dissipation Factor | 6% |
Polarised | Polar |
Minimum Operating Temperature | -55°C |
Leakage Current | 35 μA |