- RS Stock No.:
- 100-0048
- Mfr. Part No.:
- 4SEP100M
- Brand:
- Panasonic
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 500)
$1.057
(exc. GST)
$1.163
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $1.057 | $528.50 |
1000 - 1500 | $1.051 | $525.50 |
2000 + | $1.015 | $507.50 |
*price indicative |
- RS Stock No.:
- 100-0048
- Mfr. Part No.:
- 4SEP100M
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Solid Radial 105°C
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 100µF |
Voltage | 4V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 40mΩ |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Maximum Operating Temperature | +105°C |
Height | 6mm |
Dimensions | 6.3 (Dia) x 6mm |
Series | SEP |
Dissipation Factor | 12% |
Minimum Operating Temperature | -55°C |
Ripple Current | 1.81A |
Polarised | Polar |
Diameter | 6.3mm |
Leakage Current | 200 μA |
Lifetime | 3000h |
Related links
- Panasonic 100μF Through Hole Polymer Capacitor, 63V dc
- Panasonic 100μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 1.2mF Through Hole Polymer Capacitor, 4V dc
- Panasonic 220μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 100μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 100μF Through Hole Polymer Capacitor, 2.5V dc
- Panasonic 100μF Through Hole Polymer Capacitor, 63V
- Panasonic 100μF Through Hole Polymer Capacitor, 50V dc