- RS Stock No.:
- 172-5612
- Mfr. Part No.:
- B32520C0474K189
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 172-5612
- Mfr. Part No.:
- B32520C0474K189
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32520 |
Lead Pitch | 7.5mm |
Length | 10mm |
Depth | 3mm |
Height | 8mm |
Dimensions | 10 x 3 x 8mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |