Orn 1150 Red Cotton, Polyester Polo Shirt 2XL
- RS Stock No.:
- 253-5585
- Mfr. Part No.:
- 1150-10/R/2XL
- Brand:
- Orn
Subtotal (1 unit)*
$18.14
(exc. GST)
$19.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.14 |
*price indicative
- RS Stock No.:
- 253-5585
- Mfr. Part No.:
- 1150-10/R/2XL
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 2XL | |
| Product Type | Polo Shirt | |
| Colour | Red | |
| Material | Cotton, Polyester | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | 1150 | |
| Closure Type | Pull Over | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 2XL | ||
Product Type Polo Shirt | ||
Colour Red | ||
Material Cotton, Polyester | ||
Sleeve Type Short | ||
Gender Men | ||
Series 1150 | ||
Closure Type Pull Over | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn Men's short sleeved eagle premium polo shirt has knitted collar with rod design and padded taped neckline for comfort. Also has self colored placket with matching pearlised buttons and cuffed sleeves with matching rod design.
Half moon yoke at neck for increased strength
Padded taped neckline for comfort
Triple stitching on all main seams
Related links
- Orn 1150 Red Polyester Polo Shirt 2XL
- Orn 1150 Red Cotton Polo Shirt 2XL
- Orn 1150 Red Cotton, Polyester Polo Shirt S
- Orn 1150 Red Cotton, Polyester Polo Shirt L
- Orn 1150 Red Cotton, Polyester Polo Shirt XL
- Orn 1150 Red Cotton, Polyester Polo Shirt 3XL
- Orn 1150 Black Polyester Polo Shirt 2XL
- Orn 1150 Red Polyester, Cotton Polo Shirt M
