RS PRO Red Cotton, Polyester Polo Shirt, UK- XL, EUR- XL
- RS Stock No.:
- 137-0089
- Brand:
- RS PRO
Available for back order.
Price (ex. GST) Each
$21.71
(exc. GST)
$23.88
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $21.71 |
5 + | $17.87 |
- RS Stock No.:
- 137-0089
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
RS Pro Classic Polo Shirt
RS Pro Classic Polo shirt is a smart shirt with a classic style. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the classic styling.
FEATURES and BENEFITS:
Classic Polo Shirt
Taped neck
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Charcoal, Navy, Red, Royal Blue, White
Specifications
Attribute | Value |
---|---|
Size EUR | XL |
Size UK | XL |
Colour | Red |
Material | Cotton, Polyester |
Style | Gender Neutral |
Sleeve Type | Short |
Series | Classic |
Related links
- Snickers AllroundWork Black/Grey Cotton, Polyester Polo Shirt, UK-...
- Uneek Cotton, Polyester Polo Shirt, UK- XL, EUR- XL
- RS PRO Black Cotton, Polyester Polo Shirt, UK- XL, EUR- XL
- Mascot Workwear BOTTROP Anthracite Cotton, Polyester Polo Shirt,...
- RS PRO White Cotton, Polyester Polo Shirt, UK- XL, EUR- XL
- Uneek UC113 Charcoal Cotton, Polyester Polo Shirt, UK- XL, EUR- XL
- Mascot Workwear BOTTROP Blue Cotton, Polyester Polo Shirt, UK- XL, EUR- XL
- RS PRO Navy Cotton, Polyester Polo Shirt, UK- XL, EUR- XL