Gerber, 5in Closed Length
- RS Stock No.:
- 341-7265
- Mfr. Part No.:
- 07564
- Brand:
- Gerber
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
$186.77
(exc. GST)
$205.45
(inc. GST)
Each
$323.27
(exc. GST)
$355.60
(inc. GST)
- RS Stock No.:
- 341-7265
- Mfr. Part No.:
- 07564
- Brand:
- Gerber
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gerber | |
Features | 600 Pro Scout Multi-Plier; Needlenose Pliers; Wire Cutter; Wire Crimper; Serrated Knife; Remgrit Saw with Universal Saw Converter; Fiskars Scissors; Cross Point Screwdriver; Small and Medium Flat Blade Screwdrivers; Can Opener; Bottle Opener; File and Rul | |
Handle Material | Stainless Steel | |
Closed Length | 5in | |
Overall Length | 6.56 in | |
Sheath Material | Ballistic Nylon | |
Select all | ||
---|---|---|
Brand Gerber | ||
Features 600 Pro Scout Multi-Plier; Needlenose Pliers; Wire Cutter; Wire Crimper; Serrated Knife; Remgrit Saw with Universal Saw Converter; Fiskars Scissors; Cross Point Screwdriver; Small and Medium Flat Blade Screwdrivers; Can Opener; Bottle Opener; File and Rul | ||
Handle Material Stainless Steel | ||
Closed Length 5in | ||
Overall Length 6.56 in | ||
Sheath Material Ballistic Nylon | ||
Related links
- Leatherman Raptor Medical Shears Folding Knife 164g
- Gerber Curved 111mm Closed Length, 63g
- Gerber Dime Straight 70mm Closed Length, 62g
- Gerber Dime Straight 71mm Closed Length, 64g
- Gerber Legend Straight 108mm Closed Length, 278g
- Gerber Compact Sport Straight 109mm Closed Length, 192g
- Leatherman 832382 Knife 87 36,9g
- Leatherman 832385 Knife 87mm Closed Length9g