- RS Stock No.:
- 252-7010
- Mfr. Part No.:
- 832642
- Brand:
- Leatherman
Discontinued product
- RS Stock No.:
- 252-7010
- Mfr. Part No.:
- 832642
- Brand:
- Leatherman
Related links
- Leatherman Standard 3.8in Closed Length
- Leatherman Standard 4.5in Closed Length
- Leatherman Standard 4in Closed Length
- Leatherman 832385 Knife 3.45in Closed Length, 36.9g
- Facom Knife, Utility Knife
- Crescent Knife Blade 100mm Closed Length, 200g
- Bahco Knife Electrician Knife
- Leatherman 832382 Knife 3.45in Closed Length, 36.9g