Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Valves
Pneumatic Valve Accessories
Festo NTSD Plug
RS Stock No.:
278-6833
Mfr. Part No.:
NTSD-GD-9
Brand:
Festo
N
View this category
7 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$53.75
(exc. GST)
$59.13
(inc. GST)
Units
Per unit
1 +
$53.75
RS Stock No.:
278-6833
Mfr. Part No.:
NTSD-GD-9
Brand:
Festo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - NTSD-GD-9
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
This Festo plug socket have union nut type of mounting. It has ambient temperature range of -5 °C to 50 °C.
IP67 degree of protection
Mounting position optional
PBT housing
Attribute
Value
Accessory Type
Plug
Manufacturer Series
NTSD
Power Supply Voltage
250V ac
Related links
Festo NTSD Plug Connector
Festo FBSD Plug Connector
Festo NTSD Power Supply Socket
Festo CPX Tie Rod
Festo NEAU Safety Clip
Festo KVI Cable
Festo VABM series 9 station Manifold Strip
Festo Pneumatic Quick Connect Coupling