Festo KV Cable
- RS Stock No.:
- 278-6781
- Mfr. Part No.:
- KV-M12-M12-1,5
- Brand:
- Festo
Price Each**
$103.80
(exc. GST)
$114.18
(inc. GST)
On back order for despatch 21/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $103.80 |
**price indicative
Related links
- Festo KV Cable
- Festo 30L/min Vacuum Saving Valve 1.5bar
- Staubli Female Panel Mount MC4 Connector 1.5 → 2.5mm² 1 kV M12
- Staubli Female Panel Mount MC4 Connector 4 → 6mm² 1 kV M12
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Lumberg DIN EN 60529 250 V ac IP40 Cable Mount
- Lumberg DIN EN 60529 250 V ac IP40 Cable Mount
- Phoenix Contact PV Series Cable Mount Solar Connector 6mm² 1.5 kV dc PV-FT