Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Valves
Pneumatic Valve Accessories
Festo VAME Mounting Kit
RS Stock No.:
203-9023
Mfr. Part No.:
VAME-B10-30-A
Brand:
Festo
View this category
Stock check temporarily unavailable - call for stock availability
Add to Basket
Units
Add to basket
Save to a parts list
Price (ex. GST) Each
$58.86
(exc. GST)
$64.75
(inc. GST)
Units
Per unit
1 +
$58.86
RS Stock No.:
203-9023
Mfr. Part No.:
VAME-B10-30-A
Brand:
Festo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - VAME-B10-30-A
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The Festo's solenoid coil used type C connection pattern which gives 24 V AC operating voltage. Its insulated class is H and pick up power is 2.5 VA with 100% of duty cycle
Ambient temperature -10 to 50 °C
Protection class IP65
Attribute
Value
Accessory Type
Mounting Kit
Manufacturer Series
VAME
Related links
Festo VAME Mounting Kit
VAME Mounting Kit
Festo VAME Plug Screw
Festo VABB-B10-30-E Blanking Plate
Festo VAME Bracket
Festo VABB-B10-30-A Blanking Plate
Festo VAMC Mounting Kit
VAME Din Rail Kit