SMC Vacuum Filter - ZFB Series, 30μm, Rc 1/4 Port Connection
- RS Stock No.:
- 233-7477
- Mfr. Part No.:
- ZFB200-08
- Brand:
- SMC
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$44.50
(exc. GST)
$48.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $44.50 |
- RS Stock No.:
- 233-7477
- Mfr. Part No.:
- ZFB200-08
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
The SMC ZFB series air suction filter with one touch fitting prevents vacuum equipment trouble due to airborne contaminants. The filter element can be replaced quickly through One-touch removal of the transparent cover without having to disconnect the tubing.
Unrestricted 360° piping tube mounting
Lightweight and compact
30 μm filtration level
Lightweight and compact
30 μm filtration level
Specifications
Attribute | Value |
---|---|
Port Connection | Rc 1/4 |
Filtration Size | 30µm |
Manufacturer Series | ZFB |
Maximum Flow Rate | 200L/min |
Related links
- SMC Vacuum Filter - ZFB Series, 30μm
- SMC Vacuum Filter - ZFA Series, 30μm, Rc 1/4 Port Connection
- SMC Vacuum Filter - AMF Series, 0.01μm, Rc 3/8 Port Connection
- SMC Vacuum Filter - ZFC Series, 5μm, 6 Dia. mm Port Connection
- SMC Vacuum Filter - ZFC Series, 5μm, 12 Dia. mm Port Connection
- SMC Vacuum Filter - ZFC Series, 5μm, 4 Dia. mm Port Connection
- SMC Vacuum Filter - ZFA Series, 30μm, Rc 1/8 Port Connection
- SMC Vacuum Filter - ZFC Series, 5μm, 8 Dia. mm Port Connection