- RS Stock No.:
- 917-0971
- Mfr. Part No.:
- KQ2Y16-G03A
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 917-0971
- Mfr. Part No.:
- KQ2Y16-G03A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Male Run Tee KQ2Y
The KQ2Y male run tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2Y male run tees are also more compact in design which means that these connectors can be used within a confined space. Male run tees are designed to be used to branch female threads at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 16 mm |
Connector B | Push In 16 mm |
Connection Style | Threaded-to-Tube |
Manufacturer Series | KQ2 |
Maximum Operating Temperature | +40 (Water) °C, +60 (Ambient) °C |
Minimum Operating Temperature | 0 (Water) °C, -5 (Ambient) °C |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |