- RS Stock No.:
- 748-5764
- Mfr. Part No.:
- KJH06-M5
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 748-5764
- Mfr. Part No.:
- KJH06-M5
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KJH Series
Miniature One Touch Fittings complete with chuck,seal and release button. KJ Series is very effective when piping in a confined space. All brass parts are electroless nickel plated and copper free. Gasket and chuck are made from Stainless Steel material.
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Manufacturer Series | KJ |
Thread Material | Brass |
Maximum Operating Pressure | 1 MPa |
Mounting Type | Inline |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Body Material | Brass |
Finish | Nickel Plated |