RS PRO Pneumatic Solenoid Valve - Solenoid G 24V dc
- RS Stock No.:
- 907-6380
- Brand:
- RS PRO
Subtotal (1 unit)*
$320.96
(exc. GST)
$353.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 22 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 29 September 2026
- Plus 1 unit(s) shipping from 01 October 2026
Units | Per unit |
|---|---|
| 1 - 4 | $320.96 |
| 5 + | $264.14 |
*price indicative
- RS Stock No.:
- 907-6380
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Series | RS PRO | |
| Voltage | 24V dc | |
| Seal Material | Nitrile Rubber (NBR) | |
| Solenoid Type | Single | |
| Mount Type | Manifold, In-Line | |
| Number of Ports | 5 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 8 bar | |
| Maximum Flow Rate | 1020L/min | |
| Port Gender | Female | |
| Maximum Pilot Pressure | 8bar | |
| Minimum Pilot Pressure | 2bar | |
| Minimum Operating Temperature | -5°C | |
| Solenoid Power Consumption | 2W | |
| Maximum Operating Temperature | 50°C | |
| Length | 173mm | |
| Width | 22.5mm | |
| Height | 67mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Number of Positions | 2 | |
| Electrical Connection Type | Plug Socket | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Series RS PRO | ||
Voltage 24V dc | ||
Seal Material Nitrile Rubber (NBR) | ||
Solenoid Type Single | ||
Mount Type Manifold, In-Line | ||
Number of Ports 5 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 8 bar | ||
Maximum Flow Rate 1020L/min | ||
Port Gender Female | ||
Maximum Pilot Pressure 8bar | ||
Minimum Pilot Pressure 2bar | ||
Minimum Operating Temperature -5°C | ||
Solenoid Power Consumption 2W | ||
Maximum Operating Temperature 50°C | ||
Length 173mm | ||
Width 22.5mm | ||
Height 67mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Number of Positions 2 | ||
Electrical Connection Type Plug Socket | ||
RS PRO Pneumatic Solenoid Valve - Solenoid/Solenoid, G 1/4, V51 Series, 24 V DC
Features and Benefits
Related links
- RS PRO Pneumatic Solenoid Valve - Solenoid/Spring G V51 Series 24V dc
- RS PRO Pneumatic Solenoid Valve - Pilot/Spring G V51 Series
- RS PRO Pneumatic Solenoid Valve - Solenoid G V53 Series 24V dc
- RS PRO Pneumatic Solenoid Valve - Solenoid G V50 Series 24V dc
- RS PRO Pneumatic Distributor - Air G V51 Series
- RS PRO Pneumatic Solenoid Valve - 3/2 Solenoid G ET Series 24V dc
- RS PRO Pneumatic Solenoid Valve - 3/2 Solenoid G ET Series 24V
- RS PRO Pneumatic Solenoid Valve - 3/2 NC Solenoid G 01V Series

