EMERSON – AVENTICS 5/3 Pneumatic Solenoid Valve - Pilot/Pilot CD01-PA Series 12, 24V dc
- RS Stock No.:
- 703-7018
- Mfr. Part No.:
- 5763820220
- Brand:
- EMERSON – AVENTICS
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$491.99
(exc. GST)
$541.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $491.99 |
- RS Stock No.:
- 703-7018
- Mfr. Part No.:
- 5763820220
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
CD01-PA ISO Series
ISO
Specifications
Attribute | Value |
---|---|
Function | 5/3 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | CD01-PA |
Mounting Style | Manifold |
Solenoid Voltage | 12, 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/3 |
Body Material | Polyamide |
Maximum Flow Rate | 650L/min |
Solenoid Power Consumption | 2.06W |
Minimum Operating Pressure | 3bar |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +50°C |
Related links
- EMERSON – AVENTICS 5/3 Pneumatic Solenoid Valve - Pilot/Pilot...
- EMERSON – AVENTICS 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot...
- EMERSON – AVENTICS 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G...
- EMERSON – AVENTICS 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G...
- EMERSON – AVENTICS 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G...
- EMERSON – AVENTICS 5/3 Center Closed Pneumatic Solenoid Valve -...
- EMERSON – AVENTICS 5/2 Pneumatic Solenoid Valve - Pilot/Spring G...
- EMERSON – AVENTICS 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G...