Festo Pneumatic Solenoid Valve -
- RS Stock No.:
- 278-6451
- Mfr. Part No.:
- CPVSC1-M1HT-J-T-Q3
- Brand:
- Festo
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$381.25
(exc. GST)
$419.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $381.25 |
- RS Stock No.:
- 278-6451
- Mfr. Part No.:
- CPVSC1-M1HT-J-T-Q3
- Brand:
- Festo
Related links
- Festo Pneumatic Solenoid Valve -
- Insertion & Extraction Tools
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m