EMERSON – ASCO 5/2 Monostable Spool Valve - Pneumatic G 1/4 551 Series
- RS Stock No.:
- 255-6135
- Mfr. Part No.:
- G551A117
- Brand:
- EMERSON – ASCO
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$238.77
(exc. GST)
$262.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $238.77 |
- RS Stock No.:
- 255-6135
- Mfr. Part No.:
- G551A117
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Asco spool valve
air operated spool valve G 1/4 non-breathing version series 551 5/2 spring return. It has operating pressure of 0 to 10 bar and Pilot pressure of 2 to 10 bar.
air operated spool valve G 1/4 non-breathing version series 551 5/2 spring return. It has operating pressure of 0 to 10 bar and Pilot pressure of 2 to 10 bar.
The valve offers full environmental protection against the ingress of liquids, dusts and other foreign matter
Version can be installed in all sensitive zones
Ambient temperature -25°C to +60°C
Version can be installed in all sensitive zones
Ambient temperature -25°C to +60°C
Specifications
Attribute | Value |
---|---|
Function | 5/2 Monostable |
Connection Port Thread | G 1/4 |
Actuation Type | Pneumatic |
Manufacturer Series | 551 |
Mounting Style | Through Hole |
Related links
- EMERSON – ASCO 3/2 Monostable Spool Valve - Pneumatic G 1/4 551 Series
- EMERSON – ASCO 5/2 Bistable Spool Valve - Pneumatic G 1/4 551 Series
- EMERSON – ASCO 3/2 Monostable Spool Valve - Electro-Pneumatic G...
- EMERSON – ASCO 5/2 Bistable Spool Valve - Electro-Pneumatic G 1/4...
- EMERSON – ASCO 5/2 Monostable Spool Valve - Electro-Pneumatic G...
- EMERSON – ASCO 5/2 Monostable Solenoid Pilot Valve -...
- EMERSON – ASCO Monostable Spool Valve - Electro-Pneumatic G 1/4 551 Series
- EMERSON – ASCO 3/2-5/2 Spool Valve - Electro-Pneumatic G 1/4 551 Series