Norgren 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V05 Series 110→120V ac, V05B286N
- RS Stock No.:
- 227-3531
- Mfr. Part No.:
- V05B286N-B438A
- Brand:
- Norgren
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$350.56
(exc. GST)
$385.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $350.56 |
- RS Stock No.:
- 227-3531
- Mfr. Part No.:
- V05B286N-B438A
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Solenoid Valve, Manifold Mounting Style, Brass Body - V05 Series - V05B286N-B438A
Give compressed air a push in the right direction with this solenoid valve from IMI Norgren. Thanks to a top flow rate of 260L/min, you can trust it to keep your pneumatic system running quickly and smoothly. Electronically controlled via its inner coil, this nifty unit delivers a response time as quick as 8m/s. Nitrile rubber seals keep the insides clear of oil and contaminants, so you get seamless performance. A solenoid voltage range of 110 to 120V AC means this valve is a handy choice for high-power applications.
Features & Benefits
• Removable inside coil for easy replacement and maintenance
• Brass body is resistant to corrosion so it's suitable for humid conditions
• Standard G1/4 thread is widely compatible
• Functions at temperatures as low as -20°C for use in very cold environments
• IP65 rating means it's shielded from dust and water jets
• Brass body is resistant to corrosion so it's suitable for humid conditions
• Standard G1/4 thread is widely compatible
• Functions at temperatures as low as -20°C for use in very cold environments
• IP65 rating means it's shielded from dust and water jets
Applications
• Engineering facilities
• Automation and control mechanics
• Industrial hydraulics
• Medical devices
• Automation and control mechanics
• Industrial hydraulics
• Medical devices
What's the maximum operating pressure of this product?
This product has a maximum operating pressure of 13 bar, so you can use it in demanding industrial applications.
Specifications
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V05 |
Mounting Style | Inline, Manifold |
Solenoid Voltage | 110→120V ac |
Solenoid Fitted | Yes |
Number of Ports | 2 |
Body Material | Brass |
Maximum Flow Rate | 260L/min |
Minimum Operating Pressure | 0bar |
Number of Positions | 2 |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 13 bar |
Configuration | NC |
Thread Size | 1/4in |
Thread Standard | G |
Related links
- Norgren 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V05...
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V05...
- Norgren 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V05...
- Norgren 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V04...
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V04...
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring V04 Series...
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VF3000...
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V05...