Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring V04 Series 24V dc
- RS Stock No.:
- 227-3216
- Mfr. Part No.:
- V04X486L-B623A
- Brand:
- Norgren
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$261.32
(exc. GST)
$287.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $261.32 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 227-3216
- Mfr. Part No.:
- V04X486L-B623A
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Excel Valves
The V03, V04 and V05 series of IMI Norgren solenoid valves provide a wide range of power consumption and flow rate options to help you choose the perfect valve for your pneumatic system.
Extensive range of power consumption and flow rate options
G 1/ 8, G 1/ 4 and 7mm interface porting
Standard exhaust diffuser
DIN 43650 Form A electrical connection, connector plug must be ordered separately
Protection rating IP65, with connector plug
Glass reinforced removable nylon coil with stainless iron armature
Polyester interface
Stainless steel tube and spring
Zinc alloy base (G 1//8), brass base (G 1//4)
Nitrile seals
Valve comes with solenoid coil
G 1/ 8, G 1/ 4 and 7mm interface porting
Standard exhaust diffuser
DIN 43650 Form A electrical connection, connector plug must be ordered separately
Protection rating IP65, with connector plug
Glass reinforced removable nylon coil with stainless iron armature
Polyester interface
Stainless steel tube and spring
Zinc alloy base (G 1//8), brass base (G 1//4)
Nitrile seals
Valve comes with solenoid coil
Features and Benefits:
Exhaust diffuser is supplied as standard
Uses durable stainless-steel tube and spring
Nitrile seals offer excellent resistance to moisture, oil, grease, and abrasions and high tensile strength
Reduced installation height due to convenient compact size
Glass reinforced removable nylon coil with stainless iron armature
Uses durable stainless-steel tube and spring
Nitrile seals offer excellent resistance to moisture, oil, grease, and abrasions and high tensile strength
Reduced installation height due to convenient compact size
Glass reinforced removable nylon coil with stainless iron armature
What are poppet valves?
A poppet valve is a component used in pneumatic and hydraulic systems to help control flow of air or liquids. They are typically controlled via solenoids and can be set as either Normally Open or Normally Closed. They have faster response times compared to spool valves and a long service life due to less friction.
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V04 |
Mounting Style | Inline, Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | PET |
Maximum Flow Rate | 95L/min |
Minimum Operating Pressure | 0bar |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Related links
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V04...
- Norgren 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V04...
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring V04 Series...
- Norgren 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V04...
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V04...
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V04...
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring V05 Series 24V dc
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VP50...