Norgren NC Solenoid Valve - Solenoid G 1/4 95000 Series
- RS Stock No.:
- 220-3438
- Mfr. Part No.:
- 9500200024602400
- Brand:
- Norgren
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$619.39
(exc. GST)
$681.33
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $619.39 |
5 + | $610.73 |
- RS Stock No.:
- 220-3438
- Mfr. Part No.:
- 9500200024602400
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The IMI Norgren 9500 series is direct solenoid actuated poppet valve having NC function and the G1/4 port size. The voltage range of valve is 24 Vdc.
Working from 0 bar upwards
Short switching times
Assembled oil and grease free
Short switching times
Assembled oil and grease free
Specifications
Attribute | Value |
---|---|
Function | NC |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid |
Manufacturer Series | 95000 |
Related links
- Norgren NC Solenoid Valve - Solenoid G 1/4 95000 Series
- Norgren NO Solenoid Valve - Solenoid G 1/4 95000 Series
- Norgren Pneumatic Solenoid Valve - Solenoid G 1/4 95000 Series
- Norgren NC Solenoid Valve - Solenoid G 1/4 96000 Series
- Norgren NC Solenoid Valve - Solenoid G 1/4 82510 Series 24V dc
- Norgren NC Solenoid Valve - Solenoid G 1/4 82510 Series
- Norgren NC Solenoid Valve - Solenoid G 1/4 96000 Series 24V dc
- Norgren NC Solenoid Valve - Solenoid G 3/8 82511 Series