Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring V61 Series
- RS Stock No.:
- 218-0330
- Mfr. Part No.:
- V61B417A-A213J
- Brand:
- Norgren
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$278.69
(exc. GST)
$306.56
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $278.69 |
10 + | $273.12 |
- RS Stock No.:
- 218-0330
- Mfr. Part No.:
- V61B417A-A213J
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Solenoid Valve, 3/2 Function, 2 to 10 Bar Operating Pressure - V61 Series - V61B417A-A213J
Direct, control and stop the flow of compressed air through your pipework with this pneumatic solenoid valve from IMI Norgren. A small electrical current triggers the valve to open and close, so you don't need to manually operate it. As the unit supports compressed, filtered lubricated or non-lubricated air, you can use it across numerous applications. A broad operating temperature of -10°C to +50°C makes this a safe choice to use in challenging industrial environments.
Features & Benefits
• Inline mounting style takes up minimal installation space
• IP65 rating means its dustproof and protected against low-pressure jets of water
• Aluminium housing material for corrosion resistance
• Multiple manual override options for peace of mind in case of an emergency
• High flow rate of 1300L/min for reliable performance
• IP65 rating means its dustproof and protected against low-pressure jets of water
• Aluminium housing material for corrosion resistance
• Multiple manual override options for peace of mind in case of an emergency
• High flow rate of 1300L/min for reliable performance
Applications
• Factory automation
• Process control
• Automotive industry
• Process control
• Automotive industry
What's the operating pressure of this valve?
This pneumatic solenoid valve has a wide operating pressure range of 2 to 10 bar, so can handle fluctuating pressures.
What voltage tolerance does this valve have?
This valve has a voltage tolerance of ±10%, meaning it supports a wide range of industrial applications.
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V61 |
Mounting Style | Inline |
Related links
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V61 Series
- Norgren 2 x 3/2 Pneumatic Solenoid Valve - Solenoid/Spring V61 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V61...
- Norgren 3/2 Pneumatic Solenoid Valve - G 1/4 V61 Series 24V dc
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V61...
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Air V61 Series
- Norgren 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 V61 Series
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V04...