Festo 2/2 Closed, Monostable Solenoid Valve - Electrical VZWF-B-L-M22C-N38-135-V-1P4-10 Series, 1492191
- RS Stock No.:
- 203-7924
- Mfr. Part No.:
- VZWF-B-L-M22C-N38-135-V-1P4-10
- Brand:
- Festo
On back order for despatch 01/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$270.45
(exc. GST)
$297.49
(inc. GST)
Units | Per unit |
1 + | $270.45 |
- RS Stock No.:
- 203-7924
- Mfr. Part No.:
- VZWF-B-L-M22C-N38-135-V-1P4-10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo solenoid valve VZWF-B-L-M22C-N38-135-V-1P4-10 force pilot operated, NPT3/8" connection. This is optimised function product version and 2/2-way valve, normally closed valve. It is forced lifting of the valve diaphragm. This is suitable for closed applications such as cooling or filling systems vacuum, liquid gas and bottling systems.
Design structure=(* Diaphragm valve * forced)
Type of actuation=electrical
Sealing principle=soft
Assembly position=Magnet standing
Mounting type=Line installation
Type of actuation=electrical
Sealing principle=soft
Assembly position=Magnet standing
Mounting type=Line installation
Specifications
Attribute | Value |
---|---|
Function | 2/2 Closed, Monostable |
Actuation Type | Electrical |
Manufacturer Series | VZWF-B-L-M22C-N38-135-V-1P4-10 |